


HDS-P830883 | |
|---|---|
DigiKey Part Number | HDS-P830883-ND |
Manufacturer | |
Manufacturer Product Number | HDS-P830883 |
Description | SPEAKR 6.67OHM 70W TOP PT 86.7DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.67 Ohms Woofer Speaker 70 W 40 Hz ~ 3 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/1M |
Manufacturer Peerless by Tymphany | Efficiency - Type Half Space Sensitivity |
Series | Power - Rated 70 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Meta-Aramid |
Type Woofer | Material - Magnet Ferrite |
Frequency Range 40 Hz ~ 3 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 42.85Hz | Size / Dimension 7.087" Dia (180.00mm) |
Impedance 6.67 Ohms | Height - Seated (Max) 3.433" (87.20mm) |
Efficiency - dBA 86.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥495.12000 | ¥495.12 |











