GL9X1AX-TRB-KIT | ||
---|---|---|
DigiKey Part Number | 3299-GL9X1AX-TRB-KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | GL9X1AX-TRB-KIT | |
Description | TROOPER II SLENDER DUAL CARRIER | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 657.5MHz, 750MHz, 767.5MHz, 780MHz, 788.5MHz, 859MHz, 920MHz, 1.586GHz, 1.955GHz, 2.002GHz, 2.205GHz, 2.45GHz, 2.495GHz, 3.8GHz, 4.6GHz, 5.4GHz, 5.55GHz 802.11ax, GNSS, Wi-Fi Module RF Antenna 600MHz ~ 698MHz, 617MHz ~ 802MHz, 617MHz ~ 802MHz, 698MHz ~ 894MHz, 733MHz ~ 960MHz, 824MHz ~ 960MHz, 880MHz ~ 960MHz, 1.565GHz ~ 1.608GHz, 1.71GHz ~ 2.2GHz, 1.71GHz ~ 2.2GHz, 1.805GHz ~ 2.5GHz, 2.3GHz ~ 2.69GHz, 2.4GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 3.4GHz ~ 5.9GHz, 4.9GHz ~ 5.9GHz, 5.15GHz ~ 5.95GHz -0.6dBi, 1.5dBi, 2dBi, 1dBi, 1dBi, 2.6dBi, 1dBi, 3dBi, 2.6dBi, 3.9dBi, 4.1dBi, 2.3dBi, 2.6dBi, 4dBi, 4.8dBi, 4.5dBi, 4.7dBi, 1.9dBi, 3.4dBi, 3.6dBi, 5dBi SMA Male (3) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PCTEL, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 750MHz, 767.5MHz, 780MHz, 788.5MHz, 859MHz, 920MHz, 1.586GHz, 1.955GHz, 2.002GHz, 2.205GHz, 2.45GHz, 2.495GHz, 3.8GHz, 4.6GHz, 5.4GHz, 5.55GHz | |
Frequency Range | 600MHz ~ 698MHz, 617MHz ~ 802MHz, 617MHz ~ 802MHz, 698MHz ~ 894MHz, 733MHz ~ 960MHz, 824MHz ~ 960MHz, 880MHz ~ 960MHz, 1.565GHz ~ 1.608GHz, 1.71GHz ~ 2.2GHz, 1.71GHz ~ 2.2GHz, 1.805GHz ~ 2.5GHz, 2.3GHz ~ 2.69GHz, 2.4GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 3.4GHz ~ 5.9GHz, 4.9GHz ~ 5.9GHz, 5.15GHz ~ 5.95GHz | |
Antenna Type | Module | |
Number of Bands | 17 | |
VSWR | 2 | |
Return Loss | - | |
Gain | -0.6dBi, 1.5dBi, 2dBi, 1dBi, 1dBi, 2.6dBi, 1dBi, 3dBi, 2.6dBi, 3.9dBi, 4.1dBi, 2.3dBi, 2.6dBi, 4dBi, 4.8dBi, 4.5dBi, 4.7dBi, 1.9dBi, 3.4dBi, 3.6dBi, 5dBi | |
Power - Max | 25 W | |
Features | Cable - 609.6mm | |
Termination | SMA Male (3) | |
Ingress Protection | IP67 | |
Mounting Type | Through Hole | |
Height (Max) | 3.543" (90.00mm) | |
Applications | 802.11ax, GNSS, Wi-Fi |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,856.40000 | ¥2,856.40 |
10 | ¥2,770.48800 | ¥27,704.88 |
25 | ¥2,749.01440 | ¥68,725.36 |