U280-C03-36W-1B | ||
---|---|---|
DigiKey Part Number | 95-U280-C03-36W-1B-ND | |
Manufacturer | ||
Manufacturer Product Number | U280-C03-36W-1B | |
Description | BATT CHARGER USB AUTO ADAPTER 3A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | USB Auto Adapter Battery Charger 3A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB Auto Adapter | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 3 | |
Voltage - Nominal | - | |
Charge Current - Max | 3A | |
Charge Time | - | |
Voltage - Input | 12V | |
Power - Max | 36W | |
Size / Dimension | 2.22" L x 1.21" W x 1.43" H (56.4mm x 30.7mm x 36.3mm) | |
Mounting Type | Auto Socket | |
Termination Style | USB A Receptacle, USB C Receptacle | |
Features | - | |
Operating Temperature | 0°C ~ 25°C | |
Approval Agency | CE, FCC | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.82000 | ¥173.82 |
10 | ¥152.23100 | ¥1,522.31 |
25 | ¥145.65080 | ¥3,641.27 |
50 | ¥140.95200 | ¥7,047.60 |
100 | ¥136.25370 | ¥13,625.37 |
250 | ¥128.73604 | ¥32,184.01 |
500 | ¥124.97744 | ¥62,488.72 |