Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE91238 | |
|---|---|
DigiKey Part Number | 6099-PE91238-ND |
Manufacturer | |
Manufacturer Product Number | PE91238 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Retail Package | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Tri-Metal |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) N Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -55°C ~ 120°C |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 000-91100 | Amphenol RF | 42 | ARF2057-ND | ¥1,253.90000 | Parametric Equivalent |
| 0494907A004 | Ease Electronics | 48 | 4627-0494907A004-ND | ¥950.47000 | Parametric Equivalent |
| 0732761970 | Molex | 0 | 900-0732761970-ND | ¥138.11868 | Parametric Equivalent |
| 082-6348 | Amphenol RF | 285 | ARF1997-ND | ¥487.93000 | Parametric Equivalent |
| 082-66-RFX | Amphenol RF | 2,243 | ARF1713-ND | ¥111.64000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥726.02000 | ¥726.02 |
| 10 | ¥617.14800 | ¥6,171.48 |
| 25 | ¥578.53600 | ¥14,463.40 |
| 50 | ¥550.95380 | ¥27,547.69 |
| 100 | ¥524.69240 | ¥52,469.24 |
























