Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE9184NH

DigiKey Part Number
6099-PE9184NH-ND
Manufacturer
Manufacturer Product Number
PE9184NH
Description
COAX ADAPT SMA TO SMA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Panel Mount
Packaging
Retail Package
Mounting Feature
Bulkhead
Part Status
Active
Fastening Type
Threaded, Threaded
Adapter Type
Jack to Jack
Frequency - Max
18 GHz
Conversion Type
Same Series
Center Contact Plating
Gold
Adapter Series
Body Material
Stainless Steel
Center Gender
Female to Female
Body Finish
Gold
Convert From (Adapter End)
SMA Jack, Female Socket
Center Contact Material
Beryllium Copper
Convert To (Adapter End)
SMA Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Factory Stock: 379
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥530.64000¥530.64
10¥451.04400¥4,510.44
25¥422.81800¥10,570.45
50¥402.65240¥20,132.62
100¥383.45670¥38,345.67
Manufacturers Standard Package