Energy Monitor LED - Red Characters Display Panel Mount - Surface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM20-1-DC5-R-C

DigiKey Part Number
811-3820-ND
Manufacturer
Manufacturer Product Number
DCM20-1-DC5-R-C
Description
ENERGY MONITOR MULTI LED PNL MNT
Customer Reference
Detailed Description
Energy Monitor LED - Red Characters Display Panel Mount - Surface
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
4
Manufacturer
Murata Power Solutions Inc.
Display Characters - Height
0.360" (9.14mm)
Series
Voltage - Supply
9 ~ 72VDC
Packaging
Box
Panel Cutout Dimensions
Rectangular - 37.47mm x 22.23mm
Part Status
Last Time Buy
Mounting Type
Panel Mount - Surface
Type
Energy Monitor
Termination Style
Screw Terminal
Measuring Type
Current, Voltage, Wattage
Operating Temperature
0°C ~ 60°C
Measuring Range
Multiple
Base Product Number
Display Type
LED - Red Characters
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 110
Check for Additional Incoming Stock
Last Time Buy Date: 2027/3/31
Non-Cancelable/Non-Returnable
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥815.20000¥815.20
12¥684.36583¥8,212.39
36¥647.22889¥23,300.24
60¥633.05450¥37,983.27
108¥618.78370¥66,828.64
Manufacturers Standard Package