Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

000-91100

DigiKey Part Number
ARF2057-ND
Manufacturer
Manufacturer Product Number
000-91100
Description
COAX ADAPT N TO N
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
000-91100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Bulkhead
Mfr
Fastening Type
Threaded, Threaded
Packaging
Bulk
Frequency - Max
11 GHz
Part Status
Active
Center Contact Plating
Silver
Adapter Type
Jack to Jack
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Conversion Type
Same Series
Body Material
Brass
Adapter Series
Body Finish
Silver
Center Gender
Female to Female
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
N Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
N Jack, Female Socket
Mating Cycles
500
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Style
Straight
Base Product Number
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,253.90000¥1,253.90
10¥1,065.88700¥10,658.87
25¥999.22720¥24,980.68
50¥951.59880¥47,579.94