
082-6348 | |
|---|---|
DigiKey Part Number | ARF1997-ND |
Manufacturer | |
Manufacturer Product Number | 082-6348 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 082-6348 Models |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 11 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Includes 4 pcs - 1 Connector, 1 Gasket, 1 Lockwasher, 1 Nut |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Female | Center Contact Material Phosphor Bronze |
Convert From (Adapter End) N Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Jack, Female Socket | Mating Cycles 1000 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 000-91100 | Amphenol RF | 42 | ARF2057-ND | ¥1,253.90000 | Parametric Equivalent |
| 172124 | Amphenol RF | 2,834 | ACX1170-ND | ¥101.97000 | Parametric Equivalent |
| 0494907A004 | Ease Electronics | 48 | 4627-0494907A004-ND | ¥950.47000 | Parametric Equivalent |
| 138-4901-407 | Cinch Connectivity Solutions Johnson | 439 | J871-ND | ¥480.14000 | Parametric Equivalent |
| 3327279A027 | Ease Electronics | 48 | 4627-3327279A027-ND | ¥950.47000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥487.93000 | ¥487.93 |
| 10 | ¥414.72400 | ¥4,147.24 |
| 25 | ¥388.77240 | ¥9,719.31 |
| 50 | ¥370.22960 | ¥18,511.48 |
| 100 | ¥352.58050 | ¥35,258.05 |
| 250 | ¥330.53952 | ¥82,634.88 |




