D-Sub Cable Assembly DB25 Gray 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS2N25MF-25

DigiKey Part Number
5073-CS2N25MF-25-ND
Manufacturer
Manufacturer Product Number
CS2N25MF-25
Description
CABLE DB25M/F DBL SHLD 25'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DB25
Manufacturer
L-com
Number of Positions
25
Packaging
Bag
Length
25.00' (7.62m)
Part Status
Active
Shielding
Shielded
1st Connector
Receptacle, Female Sockets
Color
Gray
2nd Connector
Plug, Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,185.09000¥1,185.09
10¥1,007.43400¥10,074.34
25¥944.43360¥23,610.84
50¥899.41840¥44,970.92
Manufacturers Standard Package