PSR1635-08 | ||
---|---|---|
DigiKey Part Number | AF08-50-ND | |
Manufacturer | ||
Manufacturer Product Number | PSR1635-08 | |
Description | CABLE FLAT FLEX 8COND 0.100" 50' | |
Customer Reference | ||
Detailed Description | 8 Conductor 0.100" (2.54mm) Flat Flex Cable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Conductors | 8 | |
Pitch | 0.100" (2.54mm) | |
Cable Length | 50' (15.24m) | |
Cable Width | 0.90" (22.86mm) | |
Jacket (Insulation) Material | Polyester | |
Jacket (Insulation) Thickness | 0.002" (0.05mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | - | |
Ratings | UL Style 2643 | |
Features | Conductor 1 Tinned | |
Current Rating (Amps) | 3 A | |
Voltage Rating | 300 V | |
Operating Temperature | 105°C | |
Wire Gauge | 27 AWG (Equivalent) | |
Conductor Thickness | 0.003" (0.08mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥656.37000 | ¥656.37 |
5 | ¥539.41600 | ¥2,697.08 |
10 | ¥494.25300 | ¥4,942.53 |
25 | ¥441.10720 | ¥11,027.68 |
50 | ¥403.90720 | ¥20,195.36 |
100 | ¥369.35950 | ¥36,935.95 |