Flat Flex Cables (FFC, FPC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Conductors | Pitch | Cable Length | Cable Width | Jacket (Insulation) Material | Jacket (Insulation) Thickness | Conductor Material | Conductor Plating | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock Value Added Item | 1 : ¥177.23000 Bulk | Bulk | Active | 8 | 0.100" (2.54mm) | 10' (3.05m) | 0.90" (22.86mm) | Polyester | 0.002" (0.05mm) | Copper, Bare | - | UL Style 2643 | Conductor 1 Tinned | |||
0 In Stock Check Lead Time | 1 : ¥3,643.76000 Spool | Spool | Active | 8 | 0.100" (2.54mm) | 500' (152.4m) | 0.90" (22.86mm) | Polyester | 0.002" (0.05mm) | Copper, Bare | - | UL Style 2643 | Conductor 1 Tinned | |||
5 In Stock Value Added Item | 1 : ¥97.76000 Bulk | Bulk | Active | 8 | 0.100" (2.54mm) | 5' (1.52m) | 0.90" (22.86mm) | Polyester | 0.002" (0.05mm) | Copper, Bare | - | UL Style 2643 | Conductor 1 Tinned | |||
0 In Stock Value Added Item | 1 : ¥365.55000 Bulk | Bulk | Active | 8 | 0.100" (2.54mm) | 25' (7.62m) | 0.90" (22.86mm) | Polyester | 0.002" (0.05mm) | Copper, Bare | - | UL Style 2643 | Conductor 1 Tinned |