60-12-20266-TW10 | ||
---|---|---|
DigiKey Part Number | 1944-1233-ND | |
Manufacturer | ||
Manufacturer Product Number | 60-12-20266-TW10 | |
Description | THERM TAPE 76.2X19.05MM W/ADH | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad Black 76.20mm x 19.05mm Rectangular Adhesive - Both Sides | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Usage | - | |
Type | Heat Spreading Tape | |
Shape | Rectangular | |
Outline | 76.20mm x 19.05mm | |
Thickness | 0.0130" (0.330mm) | |
Material | Silicone | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | - | |
Color | Black | |
Thermal Resistivity | 23.00°C/W | |
Thermal Conductivity | - | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.99000 | ¥30.99 |
10 | ¥30.17000 | ¥301.70 |
25 | ¥29.35880 | ¥733.97 |
40 | ¥27.72575 | ¥1,109.03 |
80 | ¥26.09575 | ¥2,087.66 |
230 | ¥24.46496 | ¥5,626.94 |
440 | ¥23.64941 | ¥10,405.74 |
945 | ¥21.20287 | ¥20,036.71 |