60-11-4997-1674 | ||
---|---|---|
DigiKey Part Number | 1944-1305-ND | |
Manufacturer | ||
Manufacturer Product Number | 60-11-4997-1674 | |
Description | THERM PAD 34.93X20.96MM BLUE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad Blue 34.93mm x 20.96mm Rhombus | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-66 | |
Type | Insulator Pad, Sheet | |
Shape | Rhombus | |
Outline | 34.93mm x 20.96mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | Indefinite | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.81000 | ¥11.81 |
10 | ¥11.24400 | ¥112.44 |
100 | ¥10.05980 | ¥1,005.98 |
1,000 | ¥8.28458 | ¥8,284.58 |
5,000 | ¥7.98870 | ¥39,943.50 |
10,000 | ¥7.54488 | ¥75,448.80 |