501706B00000G | ||
---|---|---|
DigiKey Part Number | 501706B00000G-ND | |
Manufacturer | ||
Manufacturer Product Number | 501706B00000G | |
Description | BOARD LEVEL HEAT SINK | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-66 Aluminum 2.0W @ 30°C Board Level | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-66 | |
Attachment Method | Bolt On | |
Shape | Rhombus | |
Length | 1.550" (39.37mm) | |
Width | 1.040" (26.42mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 7.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 10.70°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥34.22025 | ¥34,220.25 |