SBA120CS_R1_00001 | ||
---|---|---|
DigiKey Part Number | 3757-SBA120CS_R1_00001CT-ND - Cut Tape (CT) 3757-SBA120CS_R1_00001DKR-ND - Digi-Reel® 3757-SBA120CS_R1_00001TR-ND | |
Manufacturer | ||
Manufacturer Product Number | SBA120CS_R1_00001 | |
Description | SOD-323, SKY | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode 20 V 1A Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® - | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.61700 | ¥16.17 |
100 | ¥0.78810 | ¥78.81 |
500 | ¥0.65724 | ¥328.62 |
1,000 | ¥0.45669 | ¥456.69 |
2,000 | ¥0.39582 | ¥791.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.36714 | ¥1,835.70 |
10,000 | ¥0.30446 | ¥3,044.60 |
25,000 | ¥0.29909 | ¥7,477.25 |
50,000 | ¥0.26864 | ¥13,432.00 |
125,000 | ¥0.23282 | ¥29,102.50 |