
PM1008LL_R2_00601 | |
|---|---|
DigiKey Part Number | 3757-PM1008LL_R2_00601TR-ND - Tape & Reel (TR) 3757-PM1008LL_R2_00601CT-ND - Cut Tape (CT) 3757-PM1008LL_R2_00601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1008LL_R2_00601 |
Description | GLASS PASSIVATED LOW VF BRIDGE R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount M8 |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 10 A |
Manufacturer Panjit International Inc. | Voltage - Forward (Vf) (Max) @ If 0.95 V @ 5 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case 4-SMD, Gull Wing |
Voltage - Peak Reverse (Max) 800 V | Supplier Device Package M8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.47000 | ¥14.47 |
| 10 | ¥9.17100 | ¥91.71 |
| 100 | ¥6.12720 | ¥612.72 |
| 500 | ¥4.82058 | ¥2,410.29 |
| 1,000 | ¥4.40030 | ¥4,400.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.04672 | ¥8,093.44 |
| 4,000 | ¥3.74943 | ¥14,997.72 |
| 6,000 | ¥3.59800 | ¥21,588.00 |
| 10,000 | ¥3.42791 | ¥34,279.10 |
| 14,000 | ¥3.32719 | ¥46,580.66 |
| 20,000 | ¥3.24908 | ¥64,981.60 |









