Diode 40 V 1A Surface Mount SOD-323HS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSTP0140S

DigiKey Part Number
4786-GSTP0140STR-ND - Tape & Reel (TR)
4786-GSTP0140SCT-ND - Cut Tape (CT)
4786-GSTP0140SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSTP0140S
Description
DIODE SCHOTTKY 40V 1A SOD323HS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-323HS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
20 µA @ 40 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOD-323HS
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39,386
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.98000¥1.98
10¥1.24000¥12.40
100¥0.76740¥76.74
500¥0.56168¥280.84
1,000¥0.49486¥494.86
2,000¥0.43855¥877.10
5,000¥0.37733¥1,886.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.32009¥4,801.35
30,000¥0.29122¥8,736.60
45,000¥0.27651¥12,442.95
75,000¥0.25998¥19,498.50
105,000¥0.25018¥26,268.90
150,000¥0.24066¥36,099.00
Manufacturers Standard Package