P-Channel 60 V 2A (Tc) 1.56W (Tc) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSFC0601

DigiKey Part Number
4786-GSFC0601TR-ND - Tape & Reel (TR)
4786-GSFC0601CT-ND - Cut Tape (CT)
4786-GSFC0601DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSFC0601
Description
MOSFET, P-CH, SINGLE, -2.00A, -6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 2A (Tc) 1.56W (Tc) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
615 pF @ 30 V
FET Type
Power Dissipation (Max)
1.56W (Tc)
Technology
Operating Temperature
-50°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
189mOhm @ 1.8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,336
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.07000¥2.07
10¥1.26500¥12.65
100¥0.78810¥78.81
500¥0.57722¥288.61
1,000¥0.50884¥508.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.42167¥1,265.01
6,000¥0.37764¥2,265.84
9,000¥0.35518¥3,196.62
15,000¥0.32991¥4,948.65
21,000¥0.31493¥6,613.53
30,000¥0.30037¥9,011.10
Manufacturers Standard Package