
PJQ4443P_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ4443P_R2_00001TR-ND - Tape & Reel (TR) 3757-PJQ4443P_R2_00001CT-ND - Cut Tape (CT) 3757-PJQ4443P_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4443P_R2_00001 |
Description | 40V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 8.8A (Ta), 46A (Tc) 2.1W (Ta), 59.5W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2767 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.1W (Ta), 59.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12mOhm @ 10A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 10 | ¥5.62300 | ¥56.23 |
| 100 | ¥3.67260 | ¥367.26 |
| 500 | ¥2.83272 | ¥1,416.36 |
| 1,000 | ¥2.56197 | ¥2,561.97 |
| 2,000 | ¥2.33414 | ¥4,668.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.08748 | ¥10,437.40 |
| 10,000 | ¥1.93505 | ¥19,350.50 |
| 15,000 | ¥1.85741 | ¥27,861.15 |
| 25,000 | ¥1.77020 | ¥44,255.00 |
| 35,000 | ¥1.71856 | ¥60,149.60 |



