Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKRTLBE010

DigiKey Part Number
4809-SKRTLBE010TR-ND - Tape & Reel (TR)
4809-SKRTLBE010CT-ND - Cut Tape (CT)
4809-SKRTLBE010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKRTLBE010
Description
TACT SWITCHTTM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length, Right Angle
2.05mm
Mfr
Actuator Orientation
Side Actuated
Series
Termination Style
PC Pin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
4.50mm x 3.40mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
160gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 90°C
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.20mm
Actuator Type
Standard
Mechanical Life
100,000 Cycles
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,280
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥2.38200¥23.82
25¥2.22280¥55.57
50¥2.10720¥105.36
100¥1.99220¥199.22
250¥1.84588¥461.47
500¥1.74200¥871.00
1,000¥1.64482¥1,644.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.50657¥4,519.71
6,000¥1.42973¥8,578.38
9,000¥1.38853¥12,496.77
15,000¥1.34047¥20,107.05
21,000¥1.31111¥27,533.31
30,000¥1.28189¥38,456.70
Manufacturers Standard Package