
SKHHLMA010 | |
|---|---|
DigiKey Part Number | 4809-SKHHLMA010-ND |
Manufacturer | |
Manufacturer Product Number | SKHHLMA010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SKHHLMA010 Models |
Category | Actuator Length, Right Angle 3.85mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 7.50mm x 6.55mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 100gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS11-674-105-BK-100-RA-D | Same Sky (Formerly CUI Devices) | 1,195 | 2223-TS11-674-105-BK-100-RA-D-ND | ¥1.41000 | Similar |
| TS11-674-105-BK-160-RA-D | Same Sky (Formerly CUI Devices) | 1,727 | 2223-TS11-674-105-BK-160-RA-D-ND | ¥1.41000 | Similar |
| TS11-674-105-BK-260-RA-D | Same Sky (Formerly CUI Devices) | 1,744 | 2223-TS11-674-105-BK-260-RA-D-ND | ¥1.41000 | Similar |
| TS11-674-120-BK-100-RA-D | Same Sky (Formerly CUI Devices) | 1,820 | 2223-TS11-674-120-BK-100-RA-D-ND | ¥1.41000 | Similar |
| TS11-674-120-BK-160-RA-D | Same Sky (Formerly CUI Devices) | 1,968 | 2223-TS11-674-120-BK-160-RA-D-ND | ¥1.41000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥2.24100 | ¥22.41 |
| 25 | ¥2.09400 | ¥52.35 |
| 100 | ¥1.87560 | ¥187.56 |
| 250 | ¥1.73868 | ¥434.67 |
| 500 | ¥1.64076 | ¥820.38 |
| 1,000 | ¥1.54905 | ¥1,549.05 |
| 3,000 | ¥1.41844 | ¥4,255.32 |
| 5,000 | ¥1.36414 | ¥6,820.70 |








