SKHHLVA010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKHHLVA010

DigiKey Part Number
4809-SKHHLVA010-ND
Manufacturer
Manufacturer Product Number
SKHHLVA010
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SKHHLVA010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
5.85mm
Actuator Orientation
Side Actuated
Termination Style
PC Pin
Outline
7.50mm x 6.55mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 90°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 461
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥2.34000¥23.40
25¥2.18640¥54.66
100¥1.95820¥195.82
250¥1.81464¥453.66
500¥1.71244¥856.22
1,000¥1.61701¥1,617.01
3,000¥1.48098¥4,442.94
5,000¥1.42448¥7,122.40
Manufacturers Standard Package