PJX8803_R1_00001 | ||
---|---|---|
DigiKey Part Number | 3757-PJX8803_R1_00001TR-ND - Tape & Reel (TR) 3757-PJX8803_R1_00001CT-ND - Cut Tape (CT) 3757-PJX8803_R1_00001DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PJX8803_R1_00001 | |
Description | MOSFET 2P-CH 20V 0.6A SOT563 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 20V 600mA (Ta) 300mW (Ta) Surface Mount SOT-563 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 600mA (Ta) | |
Rds On (Max) @ Id, Vgs | 340mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 151pF @ 10V | |
Power - Max | 300mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.25000 | ¥3.25 |
10 | ¥2.52800 | ¥25.28 |
100 | ¥1.51620 | ¥151.62 |
500 | ¥1.40418 | ¥702.09 |
1,000 | ¥0.95477 | ¥954.77 |
2,000 | ¥0.87896 | ¥1,757.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.87898 | ¥3,515.92 |
8,000 | ¥0.84247 | ¥6,739.76 |
12,000 | ¥0.75822 | ¥9,098.64 |
28,000 | ¥0.74698 | ¥20,915.44 |
100,000 | ¥0.69510 | ¥69,510.00 |