PJEC12VM1TA_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PJEC12VM1TA_R1_00001TR-ND - Tape & Reel (TR) 3757-PJEC12VM1TA_R1_00001CT-ND - Cut Tape (CT) 3757-PJEC12VM1TA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJEC12VM1TA_R1_00001 |
Description | ESD PROTECTION |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 14V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 10pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.88000 | ¥18.80 |
100 | ¥0.91940 | ¥91.94 |
500 | ¥0.76676 | ¥383.38 |
1,000 | ¥0.53279 | ¥532.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.46178 | ¥1,385.34 |
6,000 | ¥0.42834 | ¥2,570.04 |
9,000 | ¥0.35521 | ¥3,196.89 |
30,000 | ¥0.34894 | ¥10,468.20 |
75,000 | ¥0.31342 | ¥23,506.50 |
150,000 | ¥0.27163 | ¥40,744.50 |