Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2310IDGKR

DigiKey Part Number
296-OPA2310IDGKRTR-ND - Tape & Reel (TR)
296-OPA2310IDGKRCT-ND - Cut Tape (CT)
296-OPA2310IDGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2310IDGKR
Description
DUAL-CHANNEL, 5.5-V, 3-MHZ, HIGH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2310IDGKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
165µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
150 mA
Part Status
Active
Voltage - Supply Span (Min)
1.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Push-Pull, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
3V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
3 MHz
Supplier Device Package
8-VSSOP
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,900
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.93000¥8.93
10¥6.43400¥64.34
25¥5.80560¥145.14
100¥5.12080¥512.08
250¥4.79328¥1,198.32
500¥4.59614¥2,298.07
1,000¥4.47920¥4,479.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.26226¥10,655.65
5,000¥4.15895¥20,794.75
7,500¥4.10719¥30,803.92
12,500¥4.04986¥50,623.25
17,500¥4.01635¥70,286.12
Manufacturers Standard Package