PJE8438_R1_00001 | ||
---|---|---|
DigiKey Part Number | 3757-PJE8438_R1_00001TR-ND - Tape & Reel (TR) 3757-PJE8438_R1_00001CT-ND - Cut Tape (CT) 3757-PJE8438_R1_00001DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PJE8438_R1_00001 | |
Description | 50V N-CHANNEL ENHANCEMENT MODE M | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 50 V 360mA (Ta) 300mW (Ta) Surface Mount SOT-523 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 10V | |
Rds On (Max) @ Id, Vgs | 1.45Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.95 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 36 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.48700 | ¥24.87 |
100 | ¥1.25520 | ¥125.52 |
500 | ¥1.11236 | ¥556.18 |
1,000 | ¥0.86559 | ¥865.59 |
2,000 | ¥0.77472 | ¥1,549.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.77474 | ¥3,098.96 |
8,000 | ¥0.75743 | ¥6,059.44 |
12,000 | ¥0.67086 | ¥8,050.32 |
28,000 | ¥0.66220 | ¥18,541.60 |
100,000 | ¥0.55400 | ¥55,400.00 |