MMDT2222A_R1_00001 | ||
---|---|---|
DigiKey Part Number | 3757-MMDT2222A_R1_00001TR-ND - Tape & Reel (TR) 3757-MMDT2222A_R1_00001CT-ND - Cut Tape (CT) 3757-MMDT2222A_R1_00001DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMDT2222A_R1_00001 | |
Description | DUAL SURFACE MOUNT NPN TRANSISTO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 600mA 300MHz 225mW Surface Mount SOT-363 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 600mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 15mA, 150mA | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 225mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.13400 | ¥21.34 |
100 | ¥1.07790 | ¥107.79 |
500 | ¥0.87906 | ¥439.53 |
1,000 | ¥0.65223 | ¥652.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54871 | ¥1,646.13 |
6,000 | ¥0.52461 | ¥3,147.66 |
9,000 | ¥0.45370 | ¥4,083.30 |
30,000 | ¥0.44520 | ¥13,356.00 |
75,000 | ¥0.36864 | ¥27,648.00 |
150,000 | ¥0.36297 | ¥54,445.50 |