Diode 20 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 1A Surface Mount SOD-123FL
SOD-123FL

MBR1020VL_R1_00001

DigiKey Part Number
3757-MBR1020VL_R1_00001TR-ND - Tape & Reel (TR)
3757-MBR1020VL_R1_00001CT-ND - Cut Tape (CT)
3757-MBR1020VL_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR1020VL_R1_00001
Description
DIODE SCHOTTKY 20V 1A SOD123FL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
600 µA @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD-123FL
Voltage - DC Reverse (Vr) (Max)
20 V
Operating Temperature - Junction
-55°C ~ 125°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
340 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39,508
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.23000¥2.23
10¥1.38100¥13.81
100¥0.85840¥85.84
500¥0.62984¥314.92
1,000¥0.55591¥555.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.46160¥1,384.80
6,000¥0.41397¥2,483.82
9,000¥0.38966¥3,506.94
15,000¥0.36233¥5,434.95
21,000¥0.34613¥7,268.73
30,000¥0.33038¥9,911.40
Manufacturers Standard Package