BZT52-C3V3S-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-BZT52-C3V3S-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-C3V3S-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-C3V3S-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C3V3S-AU_R1_000A1 |
Description | SURFACE MOUNT SILICON ZENER DIOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 25 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.21500 | ¥12.15 |
100 | ¥0.59110 | ¥59.11 |
500 | ¥0.49292 | ¥246.46 |
1,000 | ¥0.34252 | ¥342.52 |
2,000 | ¥0.29687 | ¥593.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.27538 | ¥1,376.90 |
10,000 | ¥0.22836 | ¥2,283.60 |
25,000 | ¥0.22433 | ¥5,608.25 |
50,000 | ¥0.20150 | ¥10,075.00 |
125,000 | ¥0.17463 | ¥21,828.75 |