Dual Opening Cable Tie Holder Black Rivet or Screw, 3/16" (M3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM2R6-M30

DigiKey Part Number
298-23663-ND
Manufacturer
Manufacturer Product Number
TM2R6-M30
Description
CABLE TIE HLDR DUAL RIVET MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Dual Opening Cable Tie Holder Black Rivet or Screw, 3/16" (M3)
Datasheet
 Datasheet
EDA/CAD Models
TM2R6-M30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
0.63" L x 0.42" W x 0.27" H (16.0mm x 10.8mm x 7.0mm)
Manufacturer
Panduit Corp
For Use With/Related Products
M, I, S Ties
Packaging
Bulk
Material
Nylon, Heat Stabilized for Temperatures up to 239°F
Part Status
Active
Color
Black
Type
Dual Opening
Base Product Number
Mounting Type
Rivet or Screw, 3/16" (M3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.60000¥4.60
10¥4.25700¥42.57
25¥4.14200¥103.55
50¥4.05180¥202.59
100¥3.96450¥396.45
250¥3.85228¥963.07
500¥3.76940¥1,884.70
1,000¥3.68811¥3,688.11
3,000¥3.56282¥10,688.46
Manufacturers Standard Package