TJF-X | ||
---|---|---|
DigiKey Part Number | 298-20423-ND | |
Manufacturer | ||
Manufacturer Product Number | TJF-X | |
Description | CBL SPRT T-JUNCTION BLK FASTENER | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Support, T-Junction Black Fastener 1.340" (34.04mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Support, T-Junction | |
Type Attributes | - | |
Opening Size | 1.340" (34.04mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6; Steel | |
Color | Black | |
Length | - | |
Width | 1.120" (28.45mm) | |
Height | 1.380" (35.05mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.91000 | ¥139.91 |
10 | ¥136.14700 | ¥1,361.47 |
30 | ¥132.36200 | ¥3,970.86 |
50 | ¥128.58040 | ¥6,429.02 |
100 | ¥124.79870 | ¥12,479.87 |
500 | ¥121.01666 | ¥60,508.33 |
1,000 | ¥117.23493 | ¥117,234.93 |