SCS2-Q | |
---|---|
DigiKey Part Number | 298-11901-ND |
Manufacturer | |
Manufacturer Product Number | SCS2-Q |
Description | CONN BUTT SPLICE 2 AWG CRIMP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 2 AWG Brown |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Brown | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.13000 | ¥63.13 |
10 | ¥61.41800 | ¥614.18 |
25 | ¥59.71200 | ¥1,492.80 |
50 | ¥58.00440 | ¥2,900.22 |
100 | ¥56.29840 | ¥5,629.84 |
500 | ¥54.59272 | ¥27,296.36 |
1,000 | ¥52.88670 | ¥52,886.70 |