S6-18-M0 | |
---|---|
DigiKey Part Number | 298-13148-ND |
Manufacturer | |
Manufacturer Product Number | S6-18-M0 |
Description | CBL TIE LOCKING BLACK 18LBS 6.3" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.57" (40.00mm) 0.100" (2.54mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.25" | |
Bundle Diameter | 1.57" (40.00mm) | |
Width | 0.100" (2.54mm) | |
Length - Actual | 0.525' (160.00mm, 6.30") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.23301 | ¥233.01 |
5,000 | ¥0.22043 | ¥1,102.15 |
10,000 | ¥0.21412 | ¥2,141.20 |
50,000 | ¥0.20782 | ¥10,391.00 |
100,000 | ¥0.20153 | ¥20,153.00 |