S6-18-C | ||
---|---|---|
DigiKey Part Number | 298-13145-ND | |
Manufacturer | ||
Manufacturer Product Number | S6-18-C | |
Description | CBL TIE LOCKING NAT 18LBS 6.3" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Natural 1.57" (40.00mm) 0.100" (2.54mm) 18 lbs (8.16 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.25" | |
Bundle Diameter | 1.57" (40.00mm) | |
Width | 0.100" (2.54mm) | |
Length - Actual | 0.525' (160.00mm, 6.30") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.34090 | ¥34.09 |
1,000 | ¥0.31493 | ¥314.93 |
5,000 | ¥0.29793 | ¥1,489.65 |
10,000 | ¥0.28941 | ¥2,894.10 |