S4-56R-E | ||
---|---|---|
DigiKey Part Number | 298-11881-ND | |
Manufacturer | ||
Manufacturer Product Number | S4-56R-E | |
Description | CONN RING FLAT 4AWG #5/16 CRIMP | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 5/16 Stud Flat Sided 4 AWG Crimp, Funnel Opening | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.090" (2.29mm) | |
Width - Outer Edges | 0.550" (13.97mm) | |
Length - Overall | 1.400" (35.56mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Funnel Opening | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |