CT-980CH | ||
---|---|---|
DigiKey Part Number | 298-21071-ND | |
Manufacturer | ||
Manufacturer Product Number | CT-980CH | |
Description | TOOL CRIMP HEAD | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Tool Crimp Head, Hydraulic For Splices and Terminals, 750MCM(kcmil)-4 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Crimp Head, Hydraulic | |
For Use With/Related Products | Splices and Terminals, 750MCM(kcmil)-4 AWG | |
Specifications | - | |
Compatible Tools | CT-901HP | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43,071.61000 | ¥43,071.61 |
10 | ¥41,766.40900 | ¥417,664.09 |