S050X075VATY | ||
---|---|---|
DigiKey Part Number | 298-18667-ND | |
Manufacturer | ||
Manufacturer Product Number | S050X075VATY | |
Description | LABEL SELF LAMINATING WHITE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | White Self Laminating Label 0.50" x 0.75" (12.7mm x 19.1mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.50" x 0.75" (12.7mm x 19.1mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | TDP43MY Thermal Transfer Desktop Printer | |
Operating Temperature | -40°C ~ 93°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.27595 | ¥1,379.75 |
10,000 | ¥0.26953 | ¥2,695.30 |
25,000 | ¥0.25670 | ¥6,417.50 |
50,000 | ¥0.24386 | ¥12,193.00 |
125,000 | ¥0.23103 | ¥28,878.75 |