QB-SN3-Q | ||
---|---|---|
DigiKey Part Number | 298-10461-ND | |
Manufacturer | ||
Manufacturer Product Number | QB-SN3-Q | |
Description | QBHB SINGLE NAIL BASE 3" 1 = 25 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Nail Holder For Quick-Build™ Harness Board System | |
Datasheet | Datasheet | |
EDA/CAD Models | QB-SN3-Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nail Holder | |
For Use With/Related Products | Quick-Build™ Harness Board System | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Features | Accommodates One 3" Nail, Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,707.50000 | ¥1,707.50 |
10 | ¥1,658.67100 | ¥16,586.71 |
25 | ¥1,609.89080 | ¥40,247.27 |
50 | ¥1,561.10520 | ¥78,055.26 |
100 | ¥1,512.32120 | ¥151,232.12 |