Nail Holder For Quick-Build™ Harness Board System
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QB-SN2-Q

DigiKey Part Number
298-10460-ND
Manufacturer
Manufacturer Product Number
QB-SN2-Q
Description
QBHB SINGLE NAIL BASE 2" 1 = 25
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Nail Holder For Quick-Build™ Harness Board System
Datasheet
 Datasheet
EDA/CAD Models
QB-SN2-Q Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Nail Holder
Manufacturer
Panduit Corp
For Use With/Related Products
Quick-Build™ Harness Board System
Series
Material
Acrylonitrile Butadiene Styrene (ABS)
Packaging
Bulk
Features
Accommodates One 2" Nail, Black
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,977.44000¥1,977.44
10¥1,838.10700¥18,381.07
25¥1,785.23000¥44,630.75
50¥1,746.17540¥87,308.77
100¥1,707.91670¥170,791.67
250¥1,658.52488¥414,631.22
500¥1,622.03616¥811,018.08
Manufacturers Standard Package