Nail Holder For Quick-Build™ Harness Board System
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QB-FN1-Q

DigiKey Part Number
298-10455-ND
Manufacturer
Manufacturer Product Number
QB-FN1-Q
Description
QBHB MULTI(5)NAIL BASE 1" 1 = 25
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Nail Holder For Quick-Build™ Harness Board System
Datasheet
 Datasheet
EDA/CAD Models
QB-FN1-Q Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Nail Holder
Manufacturer
Panduit Corp
For Use With/Related Products
Quick-Build™ Harness Board System
Series
Material
Acrylonitrile Butadiene Styrene (ABS)
Packaging
Bulk
Features
Accommodates up to Five 1" Nails, White
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,647.90000¥2,647.90
10¥2,461.04200¥24,610.42
25¥2,390.16320¥59,754.08
50¥2,337.81780¥116,890.89
100¥2,286.52320¥228,652.32
250¥2,220.30500¥555,076.25
Manufacturers Standard Package