PV18-6LF-MY | ||
---|---|---|
DigiKey Part Number | 298-10535-ND | |
Manufacturer | ||
Manufacturer Product Number | PV18-6LF-MY | |
Description | CONN SPADE TERM 18-22AWG #6 RED | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.270" (6.86mm) | |
Length - Overall | 0.900" (22.86mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.150" (3.81mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.140" (3.56mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥3.06200 | ¥30.62 |
100 | ¥2.85520 | ¥285.52 |
1,000 | ¥2.57650 | ¥2,576.50 |
5,000 | ¥2.43724 | ¥12,186.20 |
10,000 | ¥2.29798 | ¥22,979.80 |