
PV18-8F-MY | |
|---|---|
DigiKey Part Number | 298-10667-ND |
Manufacturer | |
Manufacturer Product Number | PV18-8F-MY |
Description | CONN SPADE TERM 18-22AWG #8 RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 18-22 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Brazed Seam, Serrated Termination |
Packaging Bulk | Color Red |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 8 Stud | Insulation Diameter 0.150" (3.81mm) |
Width - Outer Edges 0.320" (8.13mm) | Material - Insulation Vinyl |
Length - Overall 0.930" (23.62mm) | Tongue Inside Opening 0.170" (4.32mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV18-8F-CY | Panduit Corp | 500 | 298-15691-ND | ¥8.60000 | Parametric Equivalent |
| 0191440003 | Molex | 14,025 | WM18353-ND | ¥2.78000 | Parametric Equivalent |
| 0191440004 | Molex | 7,898 | 900-0191440004CT-ND | ¥3.49000 | Parametric Equivalent |
| 0191980004 | Molex | 392 | WM18364-ND | ¥3.85000 | Parametric Equivalent |
| 0191980005 | Molex | 4,500 | 900-0191980005CT-ND | ¥5.82000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥3.45700 | ¥34.57 |
| 25 | ¥3.36440 | ¥84.11 |
| 50 | ¥3.29140 | ¥164.57 |
| 100 | ¥3.22030 | ¥322.03 |
| 250 | ¥3.12904 | ¥782.26 |
| 500 | ¥3.06156 | ¥1,530.78 |
| 1,000 | ¥2.99556 | ¥2,995.56 |
| 3,000 | ¥2.89384 | ¥8,681.52 |





