Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG
Molex - Quixon Quick Disconnect Terminals

0191980005

DigiKey Part Number
900-0191980005TR-ND - Tape & Reel (TR)
900-0191980005CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0191980005
Description
CONN SPADE TERM 18-22AWG #8 RED
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
0191980005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18-22 AWG
Manufacturer
Molex
Insulation
Insulated
Series
Color
Red
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Electro-Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Standard
Insulation Diameter
0.140" (3.56mm)
Stud/Tab Size
8 Stud
Material - Insulation
Polyamide (PA), Nylon
Width - Outer Edges
0.316" (8.03mm)
Length - Ring Center to Termination
0.303" (7.70mm)
Length - Overall
0.915" (23.24mm)
Length - Termination
0.400" (10.16mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.173" (4.39mm)
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,500
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.82000¥5.82
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥2.95038¥4,425.57
3,000¥2.80955¥8,428.65
4,500¥2.73030¥12,286.35
7,500¥2.63369¥19,752.67
10,500¥2.57192¥27,005.16
15,000¥2.50804¥37,620.60
Manufacturers Standard Package