




Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Red |
Packaging Bag | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.140" (3.56mm) |
Stud/Tab Size 8 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.316" (8.03mm) | Length - Ring Center to Termination 0.303" (7.70mm) |
Length - Overall 0.915" (23.24mm) | Length - Termination 0.400" (10.16mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.173" (4.39mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.85000 | ¥3.85 |
| 10 | ¥3.24100 | ¥32.41 |
| 25 | ¥3.04040 | ¥76.01 |
| 50 | ¥2.89540 | ¥144.77 |
| 100 | ¥2.75660 | ¥275.66 |
| 250 | ¥2.58344 | ¥645.86 |
| 500 | ¥2.45988 | ¥1,229.94 |
| 1,000 | ¥2.34233 | ¥2,342.33 |
| 2,500 | ¥2.19556 | ¥5,488.90 |





