Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
0191980070
0191980070
Molex RF Connectors | Digi-Key Daily

0191980070

DigiKey Part Number
23-0191980070-ND
Manufacturer
Manufacturer Product Number
0191980070
Description
CONN SPADE TERM 18-22AWG #6 RED
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18-22 AWG
Manufacturer
Molex
Insulation
Insulated
Series
Color
Red
Packaging
Bag
Contact Finish
Electro-Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Standard
Insulation Diameter
0.140" (3.56mm)
Stud/Tab Size
6 Stud
Material - Insulation
Polyamide (PA), Nylon
Width - Outer Edges
0.316" (8.03mm)
Length - Ring Center to Termination
0.303" (7.70mm)
Length - Overall
0.915" (23.24mm)
Length - Termination
0.400" (10.16mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.146" (3.71mm)
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,163
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.03000¥4.03
10¥3.42900¥34.29
25¥3.21240¥80.31
50¥3.06000¥153.00
100¥2.91330¥291.33
250¥2.73060¥682.65
500¥2.60008¥1,300.04
1,000¥2.47582¥2,475.82
2,500¥2.32068¥5,801.70
Manufacturers Standard Package