Terminal Connector Rectangular Lug, Grounding 4-14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNL-4-C

DigiKey Part Number
298-15561-ND
Manufacturer
Manufacturer Product Number
PNL-4-C
Description
CONN TERM RECT LUG 4-14 AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Lug, Grounding 4-14 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width - Outer Edges
0.530" (13.46mm)
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Termination
Screw
Packaging
Bulk
Wire Gauge
4-14 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Lug, Grounding
Features
With Screw
Terminal Style
Single Stud Hole
Contact Material
Copper Alloy
Tab Thickness
0.140" (3.56mm)
Diameter - Ring ID
0.270" (6.86mm)
Length - Overall
1.250" (31.75mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.31000¥46.31
10¥43.11100¥431.11
25¥41.88240¥1,047.06
50¥40.97940¥2,048.97
100¥40.09290¥4,009.29
250¥38.94968¥9,737.42
500¥38.10550¥19,052.75
1,000¥37.27825¥37,278.25
2,500¥36.21091¥90,527.27
Manufacturers Standard Package