PLWP2S-C0 | |
---|---|
DigiKey Part Number | 298-23023-ND |
Manufacturer | |
Manufacturer Product Number | PLWP2S-C0 |
Description | CBL TIE LOCKING BLACK 50LBS 7.8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.75" (44.45mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLWP2S-C0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | 1.75" (44.45mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.650' (198.00mm, 7.80") | |
Mounting Type | Push Mount, Winged Arrowhead | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥4.88370 | ¥488.37 |
1,000 | ¥4.74166 | ¥4,741.66 |
5,000 | ¥4.59971 | ¥22,998.55 |
10,000 | ¥4.45774 | ¥44,577.40 |