PLT2S-M30 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ¥3.57000
Datasheet

Similar


HellermannTyton
In Stock: 130,000
Unit Price: ¥1.50159
Datasheet

Parametric Equivalent


Essentra Components
In Stock: 0
Unit Price: ¥2.00940
Datasheet
Standard, Locking Black 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Panduit Premium Cable Ties

PLT2S-M30

DigiKey Part Number
298-10510-ND
Manufacturer
Manufacturer Product Number
PLT2S-M30
Description
CBL TIE LOCKING BLACK 50LB 7.40"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.617' (187.96mm, 7.40")
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
50 lbs (22.68 kg)
Packaging
Bulk
Features
Heat Stabilized
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Black
Length - Approximate
7.5"
Shelf Life
48 Months
Bundle Diameter
1.88" (47.75mm)
Shelf Life Start
Date of Manufacture
Width
0.190" (4.83mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLT2S-C30Panduit Corp0298-13892-ND¥3.57000Parametric Equivalent
T50R0HSM4HellermannTyton130,0001436-1539-ND¥1.50159Similar
CT021CEssentra Components0CT021C-ND¥2.00940Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.31126¥1,311.26
2,000¥1.28111¥2,562.22
3,000¥1.26374¥3,791.22
5,000¥1.24209¥6,210.45
7,000¥1.22799¥8,595.93
10,000¥1.21318¥12,131.80
Manufacturers Standard Package