


CT021C | |
|---|---|
DigiKey Part Number | CT021C-ND |
Manufacturer | |
Manufacturer Product Number | CT021C |
Description | CBL TIE LOCKING BLACK 50LB 7.48" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.05" (52.07mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.189" (4.80mm) |
Manufacturer Essentra Components | Length - Actual 0.623' (190.00mm, 7.48") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 7.5" | Color Black |
Bundle Diameter 2.05" (52.07mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥2.00940 | ¥200.94 |


