PK10-8R-L | ||
---|---|---|
DigiKey Part Number | 298-11950-ND | |
Manufacturer | ||
Manufacturer Product Number | PK10-8R-L | |
Description | CONN RING CIRC 10-12AWG #8 CRIMP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.370" (9.40mm) | |
Length - Overall | 1.060" (26.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Natural, Yellow Stripe | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Polyvinylidene Fluoride (PVDF) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
50 | ¥15.29080 | ¥764.54 |
100 | ¥14.87700 | ¥1,487.70 |
1,000 | ¥13.63712 | ¥13,637.12 |
5,000 | ¥12.81060 | ¥64,053.00 |